Nichicon's LQR2G562MSEGBB is a 5600uF aluminum electrolytic capacitor with a DC rated voltage of 400V and a maximum operating temperature of 85 degrees Celsius. It features a polarized design and a clamp mount package type. The capacitor is part of Nichicon's QR series and has a capacitance of 5600uF. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LQR2G562MSEGBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 5600 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2G562MSEGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.