Aluminum electrolytic capacitor, 680µF capacitance, 400V DC rated voltage, 20% tolerance. Features 3.2A ripple current, 1.56mA leakage current, and 5000 hours life at 85°C. Radial package with 35mm diameter and 80mm height, designed for chassis mounting with screw terminals. Operating temperature range from -25°C to 85°C.
Nichicon LQR2G681MSEC technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.56mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G681MSEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.