The Nichicon LQR2V103MSEJ is a 10mF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a diameter of 90mm and a height of 5.236 inches when seated. The capacitor has a tolerance of 20% and a leakage current of 5mA. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The Nichicon LQR2V103MSEJ is suitable for general-purpose applications.
Nichicon LQR2V103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 30.2A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.