This 10000uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It is designed for clamp mount applications and features a screw terminal termination style. The capacitor has a cylindrical can construction and a size of 90 X 130. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LQR2V103MSEJBB technical specifications.
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 30200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2V103MSEJBB to view detailed technical specifications.
No datasheet is available for this part.