The Nichicon LQR2V123MSEH is a 12 millifarad aluminum electrolytic capacitor with a voltage rating of 350 volts. It features a radial package and is designed for general-purpose applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 10 units per package.
Nichicon LQR2V123MSEH technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 35.7A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V123MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.