Nichicon LQR2V123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V123MSEJ to view detailed technical specifications.
No datasheet is available for this part.