This 1800uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It has a ripple current rating of 7200 and a leakage current of 2380μA at 5 minutes.
Nichicon LQR2V182MSEFBN technical specifications.
| Capacitance | 1800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7200mA |
| Leakage Current | 2380@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LQR2V182MSEFBN to view detailed technical specifications.
No datasheet is available for this part.