The Nichicon LQR2V392MSEH is a 3.9mF aluminum electrolytic capacitor with a 350V voltage rating, packaged in a radial chassis mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor features a general purpose design and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon LQR2V392MSEH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.5mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 14.1A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V392MSEH to view detailed technical specifications.
No datasheet is available for this part.