This Nichicon LQR2V472MSEFBN capacitor features a capacitance of 4700uF, a DC rated voltage of 350V, and an operating temperature range of -25°C to 85°C. It is a polarized aluminum electrolytic capacitor with a length of 170mm. The capacitor is part of Nichicon's QR series.
Nichicon LQR2V472MSEFBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2V472MSEFBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.