The Nichicon LQR2V472MSEH is a 4.7mF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It is a general-purpose capacitor available in a radial package with a diameter of 76.2mm and a height of 3.661 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 15.
Nichicon LQR2V472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.84mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 16.4A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.