This Nichicon LQR2V472MSEHBB is a 4700uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating voltage of 350VDC. It features a clamp mount and screw terminal termination style, with a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a ripple current rating of 16400 and a leakage current of 3840 at 5 minutes. The capacitor has a lifetime of 5000 hours.
Nichicon LQR2V472MSEHBB technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16400mA |
| Leakage Current | 3840@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 90mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2V472MSEHBB to view detailed technical specifications.
No datasheet is available for this part.