The Nichicon LQR2V682MSEH is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a diameter of 76.2mm and a height of 5.236inch when seated. The capacitor has a tolerance of 20% and is RoHS compliant. It operates within a temperature range of -25°C to 85°C and has a maximum leakage current of 4.62mA. The capacitor is packaged in bulk and is available in quantities of 15.
Nichicon LQR2V682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.62mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 22.9A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2V682MSEH to view detailed technical specifications.
No datasheet is available for this part.