This Nichicon LQR2V821MSECBN is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a ripple current of 3300 and a leakage current of 1600 at 5 minutes. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can with screw terminal termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LQR2V821MSECBN technical specifications.
| Capacitance | 820uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3300mA |
| Leakage Current | 1600@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LQR2V821MSECBN to view detailed technical specifications.
No datasheet is available for this part.