This 8200uF aluminum electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a clamp mount termination style with screw terminals and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 85°C and has a lifetime of 5000 hours.
Nichicon LQR2V822MSEGBB technical specifications.
| Capacitance | 8200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 27100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2V822MSEGBB to view detailed technical specifications.
No datasheet is available for this part.