Aluminum electrolytic capacitor with 12,000µF capacitance and 450V DC voltage rating. Features a 20% tolerance, 35.5A ripple current capability, and a 5000-hour life at 85°C. This general-purpose capacitor utilizes screw terminals for chassis mounting and has a radial package measuring 90mm in diameter and 220mm in height.
Nichicon LQR2W123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 220mm |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35.5A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W123MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.