This 1500uF aluminum electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features a screw terminal termination style and an aluminum cylindrical can construction. The capacitor operates within a temperature range of -25°C to 85°C and has a lifetime of 5000 hours. Its ripple current is 6300mA and leakage current is 2460mA at 5 minutes.
Nichicon LQR2W152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6300mA |
| Leakage Current | 2460@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.