The Nichicon LQR2W182MSEFBN is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 7400. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination style. It operates within a temperature range of -25°C to 85°C.
Nichicon LQR2W182MSEFBN technical specifications.
| Capacitance | 1800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7400mA |
| Leakage Current | 2700@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W182MSEFBN to view detailed technical specifications.
No datasheet is available for this part.