The Nichicon LQR2W272MSEFBN is a 2700uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor is designed to operate within a temperature range of -25 to 85 degrees Celsius. It has a lifetime of 5000 hours and a leakage current of 3300 microamps at 5 minutes.
Nichicon LQR2W272MSEFBN technical specifications.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 10200mA |
| Leakage Current | 3300@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 150mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W272MSEFBN to view detailed technical specifications.
No datasheet is available for this part.