The Nichicon LQR2W332MSEGBB is a polarized aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for use in clamp mount applications and has a length of 130mm. It is part of the QR series from Nichicon and is suitable for use in a variety of electronic applications.
Nichicon LQR2W332MSEGBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 130 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2W332MSEGBB to view detailed technical specifications.
No datasheet is available for this part.