Aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rated voltage. Features 20% tolerance, 11.8A ripple current, and a leakage current of 3.65mA. Designed for general purpose applications with a 5000-hour life at 85°C. Radial package with screw terminal termination, measuring 76.2mm in diameter and 100mm in height, suitable for chassis mounting.
Nichicon LQR2W332MSEH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.65mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11.8A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W332MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.