This aluminum electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20% and a DC rated voltage of 450VDC. It has a ripple current of 11800 and a leakage current of 3650 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 100. It operates between -25 and 85 degrees Celsius.
Nichicon LQR2W332MSEHBN technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11800mA |
| Leakage Current | 3650@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W332MSEHBN to view detailed technical specifications.
No datasheet is available for this part.