Nichicon's LQR2W392MSEHBN is a 450VDC 20% 3900uF aluminum electrolytic capacitor with a cylindrical can construction and screw terminal termination. It operates over a temperature range of -25°C to 85°C and has a ripple current rating of 14100. The capacitor has a leakage current of 3970 at 5 minutes and a lifetime of 5000 hours.
Nichicon LQR2W392MSEHBN technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14100mA |
| Leakage Current | 3970@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W392MSEHBN to view detailed technical specifications.
No datasheet is available for this part.