Nichicon LQR2W392MSEJ technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 90mm |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.97mA |
| Length | 90mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13.6A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W392MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.