This 5.6mF aluminum electrolytic capacitor has a voltage rating of 450V and is designed for general purpose applications. It features a radial package with a diameter of 63.5mm and a height of 7.598 inches when seated. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with a quantity of 10 per package.
Nichicon LQR2W562MSEG technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 4.76mA |
| Length | 190mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 19.4A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W562MSEG to view detailed technical specifications.
No datasheet is available for this part.