Aluminum electrolytic capacitor with 6.8mF capacitance and 450V DC rated voltage. Features a 20% tolerance, 23.3A ripple current capability, and a maximum operating temperature of 85°C. Designed for chassis mounting with screw terminals, this general-purpose component offers a 5000-hour life expectancy and operates within a -25°C to 85°C temperature range. Dimensions are 76.2mm diameter by 170mm height.
Nichicon LQR2W682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 170mm |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 170mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23.3A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W682MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.