This Nichicon LQR2W682MSEHBN is a 6800uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a ripple current of 23300 and a leakage current of 5000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates between -25°C and 85°C.
Nichicon LQR2W682MSEHBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 23300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2W682MSEHBN to view detailed technical specifications.
No datasheet is available for this part.