Aluminum electrolytic capacitor with 820µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This general-purpose component offers a 3.9A ripple current capability and a lifespan of 5000 hours at 85°C. Designed for chassis mounting with screw terminals, it has a 35mm diameter and 110mm height, operating from -25°C to 85°C.
Nichicon LQR2W821MSEC technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 110mm |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.82mA |
| Length | 110mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2W821MSEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.