The Nichicon LQSW6101MELZ25 is a 100uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a diameter of 22mm and a height of 1.063inch when seated. The capacitor is through-hole mounted and has a leakage current of 610uA. It is RoHS compliant and available in bulk packaging.
Nichicon LQSW6101MELZ25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 610uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | LQS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQSW6101MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.