This aluminum electrolytic capacitor has a capacitance of 120uF with a tolerance of 20% and a voltage rating of 420V. It is available in a radial package with a diameter of 25mm and a height of 1.063inch when seated. The capacitor is designed for through hole mounting with a lead pitch of 0.394inch and is suitable for operation between -25°C and 105°C. It is compliant with RoHS regulations.
Nichicon LQSW6121MELA25 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 670uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | LQS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQSW6121MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.