100µF, 6.3V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 2626 surface mount chip package, 23mΩ ESR, and 2.8A ripple current. Operating temperature range is -55°C to 105°C with a leakage current of 126µA. This RoHS compliant component offers 2000 hours of life.
Nichicon PCF0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 126uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.