This 100uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for surface mount applications and is compliant with RoHS regulations. The capacitor has an operating temperature range of -55°C to 105°C and is rated for a ripple current of 2.8A.
Nichicon PCF0J101MCL4GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 0.217inch |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J101MCL4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.