330µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a surface mount radial package, 18mΩ ESR, and 4.2A ripple current. Operates from -55°C to 105°C with a leakage current of 416µA and a dissipation factor of 0.12%. RoHS compliant and designed for 2000 hours of life.
Nichicon PCF0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Leakage Current | 416uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF0J331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.