150µF, 10VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 21mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications with a 10mm diameter and 8mm height, operating from -55°C to 105°C for 2000 hours. This lead-free, RoHS compliant component offers a dissipation factor of 0.12% and a leakage current of 300µA.
Nichicon PCF1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.