Surface mount aluminum polymer capacitor offering 180µF capacitance and 4V DC rated voltage with ±20% tolerance. Features low 32mΩ ESR and 1.9A ripple current capability. Designed for automotive applications, it operates from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with 5mm diameter and 6mm height, packaged in tape and reel.
Nichicon PCG0G181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 144uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G181MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.