Radial aluminum electrolytic capacitor with a 2.7mF capacitance and 6.3V DC rated voltage. Features a cylindrical construction with a 10mm diameter and 12.7mm height, designed for surface mount (SMD/SMT) applications. Offers a low ESR of 12mR and a ripple current capability of 5.1A. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours. This lead-free and RoHS compliant component is supplied in tape and reel packaging.
Nichicon PCG0J272MCL1GS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Leakage Current | 3.402mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J272MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.