This 100uF radial ceramic capacitor has a voltage rating of 10V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant, making it suitable for a wide range of applications. It has a leakage current of 250uA and a ripple current of 1.8A.
Nichicon PCG1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.