Aluminum electrolytic capacitor, polarized, featuring a 1000µF capacitance with a ±20% tolerance. This surface mount component operates at a 10V DC rated voltage and boasts a low ESR of 13mΩ at 100kHz. With a maximum operating temperature of 105°C and a ripple current rating of 4.8A, it offers a 2000-hour life expectancy. The cylindrical construction measures 10mm in diameter and 12.7mm in height, with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCG1A102MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Leakage Current | 2mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.8A |
| Ripple Current (AC) | 4.8A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A102MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.