Surface mount aluminum electrolytic capacitor featuring a 560µF capacitance and 10V DC rated voltage. This polarized, solid polymer capacitor offers a low ESR of 20mΩ and a ripple current capability of 3.6A. Operating across a wide temperature range from -55°C to 105°C, it has a rated life of 2000 hours. The cylindrical construction with SMD/SMT termination ensures efficient heat dissipation and reliable performance.
Nichicon PCG1A561MCL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 8mm |
| Leakage Current | 1.12mA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.02R |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A561MCL1GS to view detailed technical specifications.
No datasheet is available for this part.