Surface mount aluminum electrolytic capacitor featuring a solid polymer construction. This polarized capacitor offers 82µF capacitance with a ±20% tolerance and a 10V DC rated voltage. Key specifications include a low ESR of 35mΩ, a ripple current rating of 1.7A, and a maximum operating temperature of 105°C. Designed for surface mounting, it comes in a 2121 chip package and is RoHS compliant.
Nichicon PCG1A820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 164uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A820MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.