Surface mount aluminum electrolytic capacitor featuring a 470µF capacitance and 16V DC rated voltage. This polarized capacitor offers a low ESR of 20mΩ and a ripple current capability of 3.7A. Constructed with a solid polymer dielectric, it operates across a wide temperature range from -55°C to 105°C and has a rated life of 2000 hours. The cylindrical package measures 10mm in diameter and height, with a width of 10.3mm, and is RoHS compliant.
Nichicon PCG1C471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 1.504mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.