Nichicon PCG1C560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Leakage Current | 240uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C560MCL1GS to view detailed technical specifications.
No datasheet is available for this part.