This Nichicon PCG1C681MCL1GS is a 680uF ceramic capacitor with a 16V voltage rating. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. With a tolerance of 20%, this capacitor is suitable for various electronic applications.
Nichicon PCG1C681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Lead Free | Lead Free |
| Leakage Current | 2.176mA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| Ripple Current (AC) | 4.1A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.