Nichicon PCJ0G102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Leakage Current | 800uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.013R |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G102MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.