Surface mount aluminum polymer capacitor with 1.8mF capacitance and 4V DC rating. Features 10mΩ ESR, 5.5A ripple current, and 1.44mA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan. 10 x 10mm cylindrical package with 20% tolerance.
Nichicon PCJ0G182MCL1GS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.44mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G182MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.