Surface mount aluminum electrolytic capacitor featuring a 6.3V DC rated voltage and 1500µF capacitance. This polarized capacitor offers a low ESR of 12mΩ and a ripple current rating of 4.8A. Constructed with a solid polymer dielectric, it operates across a wide temperature range from -55°C to 105°C and is RoHS compliant. The cylindrical component has dimensions of 10mm diameter and 10mm height, with a 10.3mm width, packaged on tape and reel.
Nichicon PCJ0J152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 1.89mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| Ripple Current | 4.8A |
| Ripple Current (AC) | 4.8A |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J152MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.