This 330uF ceramic capacitor from Nichicon features a radial package with a cylindrical construction and a 6.3mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a voltage rating of 6.3V. It is rated for 3.47A of ripple current and has a life expectancy of 2000 hours.
Nichicon PCJ0J331MCL4GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.47A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J331MCL4GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.