Aluminum electrolytic capacitor, polarized, featuring 82µF capacitance and a 50V DC rated voltage. Surface mount design with a 3333 chip package, offering 20% tolerance. Key specifications include 26mΩ ESR, 0.08% dissipation factor, and 3µA leakage current. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. RoHS compliant and supplied on tape and reel.
Nichicon PCR1H820MCL6GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1H820MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.