Surface mount aluminum electrolytic capacitor, polarized, featuring a 120µF capacitance with ±20% tolerance and a 6.3V DC rated voltage. This solid polymer capacitor offers a low ESR of 22mΩ and a ripple current capability of 2.8A. Operating across a wide temperature range from -55°C to 105°C, it provides 5000 hours of life and is RoHS compliant. Packaged in tape and reel for automated assembly.
Nichicon PCS0J121MCL9GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6mm |
| Leakage Current | 151uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J121MCL9GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.