Aluminum Polymer Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 20mΩ ESR and 2.8A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mountable in a 6.3 x 6mm cylindrical package, supplied on tape and reel.
Nichicon PCS0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 277uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.