220µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a surface mount, cylindrical radial package with 8mm diameter and 7mm height. Offers 22mΩ ESR, 3.2A ripple current, and 277µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCS0J221MCL9GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 277uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J221MCL9GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.